845-012-558-104

Heilind Number:EDA845-012-558-104
Manufacturer:EDAC
Manufacturer Number:845-012-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-104

Detailed Description

Enhance your electronic connections with our 12-position right angle PCB connector, designed for seamless board-to-board integration. Crafted with high-quality copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission while saving valuable PCB space. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this robust and efficient board-to-board connector.