845-012-558-108

Heilind Number:EDA845-012-558-108
Manufacturer:EDAC
Manufacturer Number:845-012-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-108

Detailed Description

Enhance your PCB connection with our innovative Board To Board Card Edge Connector. Designed for seamless integration, this connector features 12 positions in a single row, ensuring optimal connectivity for your electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees long-lasting performance. The right-angle mount orientation offers flexibility in placement, while the compact pitch of .1 inches and row spacing of .2 inches allow for efficient PCB design. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is reliable even in harsh conditions. Upgrade your electronic assemblies with this essential component, a perfect fit for various applications in the industry.