845-012-558-112

Heilind Number:EDA845-012-558-112
Manufacturer:EDAC
Manufacturer Number:845-012-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Connector. Designed for seamless integration, this connector features 12 positions with a single row layout, ensuring efficient and reliable signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees longevity and excellent conductivity. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your setup with this green-colored connector and experience seamless data transfer like never before.