845-012-558-201

Heilind Number:EDA845-012-558-201
Manufacturer:EDAC
Manufacturer Number:845-012-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-201

Detailed Description

Enhance your electronic connections with this efficient PCB connector, designed for seamless integration on your circuit board. Featuring a vibrant green hue, it adds a pop of color while delivering reliable performance. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures durability and conductivity. The connector offers 12 positions across 2 rows, with a .1-inch pitch and .2-inch row spacing, facilitating easy installation and secure connections. Its right-angle mount orientation allows for versatile placement, while its operating temperature range of -40 to 105°C ensures reliable functionality in various environments. Trust in this high-quality connector for your board-to-board and card edge connections, a must-have in your electronic toolkit.