845-012-558-203

Heilind Number:EDA845-012-558-203
Manufacturer:EDAC
Manufacturer Number:845-012-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-203

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inches and spacing of .2 inches, you can achieve precise and reliable connections. The right-angle mount orientation offers flexibility in installation, while the 12-position layout caters to a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee peak performance even in challenging environments. Upgrade your system with these high-quality connectors, a must-have for any PCB assembly project.