845-012-558-207

Heilind Number:EDA845-012-558-207
Manufacturer:EDAC
Manufacturer Number:845-012-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring two rows of 12 positions each, this connector allows for seamless data transmission with a pitch of .1 inches. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. Designed for right-angle mounting, it offers versatility in installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this green-colored connector, perfect for your electronic projects.