845-012-558-402

Heilind Number:EDA845-012-558-402
Manufacturer:EDAC
Manufacturer Number:845-012-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-402

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision and durability in mind, it features 12 positions in a single row, allowing for seamless board-to-board connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures superior safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity. Designed for convenience, its right-angle mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, this connector is suitable for various applications in the electronics industry. Trust in its quality to streamline your PCB assembly process.