845-012-558-403

Heilind Number:EDA845-012-558-403
Manufacturer:EDAC
Manufacturer Number:845-012-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-403

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features 12 positions in a single row with a compact pitch of .1 inches, ensuring efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.