845-012-558-404

Heilind Number:EDA845-012-558-404
Manufacturer:EDAC
Manufacturer Number:845-012-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with twelve positions, ensuring reliable contact for your electronic components. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust protection and longevity. Crafted with precision, the contact material is Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance in diverse environments. Upgrade your PCB assembly with this essential connector for enhanced functionality and connectivity.