845-012-558-412

Heilind Number:EDA845-012-558-412
Manufacturer:EDAC
Manufacturer Number:845-012-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 12 positions, ensuring optimal connectivity for your devices. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector delivers efficient signal transmission. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB assemblies with this essential component.