845-012-558-502

Heilind Number:EDA845-012-558-502
Manufacturer:EDAC
Manufacturer Number:845-012-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-502

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring a vibrant green hue, it offers a seamless blend of functionality and style. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and high-quality copper alloy contacts, durability is guaranteed. The connector boasts 12 positions across two rows, with a pitch of .1 inch and row spacing of .2 inch, ensuring secure and precise connections. Designed for right-angle mounting, it seamlessly integrates into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for both indoor and outdoor applications. Elevate your connectivity game with this essential component.