845-012-558-503

Heilind Number:EDA845-012-558-503
Manufacturer:EDAC
Manufacturer Number:845-012-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-503

Detailed Description

Enhance your circuit connectivity with our 12-position Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in demanding environments, with an operating temperature range of -40 to 105°C. The copper alloy contacts provide efficient power transmission, while the right-angle mount orientation offers convenient PCB placement. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment in your design. Elevate your connection standards with this high-quality green connector.