845-012-558-504

Heilind Number:EDA845-012-558-504
Manufacturer:EDAC
Manufacturer Number:845-012-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-504

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for efficiency and durability, it boasts a 3A amperage and features UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless communication between boards. The right-angle mount orientation and 12 positions ensure easy and secure installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Trust in this meticulously crafted connector for seamless data transfer in your electronic applications.