845-012-558-507

Heilind Number:EDA845-012-558-507
Manufacturer:EDAC
Manufacturer Number:845-012-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 12 positions with a 2-row configuration, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the contact material of Copper Alloy ensures optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers a secure and stable fit for your electronic components. Its right-angle mount orientation further facilitates convenient assembly. Upgrade your setup with this essential connector for enhanced performance and connectivity.