845-012-558-508

Heilind Number:EDA845-012-558-508
Manufacturer:EDAC
Manufacturer Number:845-012-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-508

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector boasts a robust construction perfect for long-term use. Its two rows of twelve positions each, along with a pitch of .1 inches and row spacing of .2 inches, ensure seamless and precise connections. With a right-angle mount orientation, it facilitates convenient installation on your PCBs. The copper alloy contact material guarantees reliable conductivity, while its 3A amperage rating accommodates various power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its quality and efficiency to optimize your connectivity solutions.