845-012-558-512

Heilind Number:EDA845-012-558-512
Manufacturer:EDAC
Manufacturer Number:845-012-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-512

Detailed Description

Enhance your PCB connectivity with this versatile board-to-board connector, designed for seamless integration in electronic assemblies. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both reliability and safety in operation. Featuring two rows of copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inches, it facilitates precise and efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while its twelve positions cater to various connection needs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your setup with this high-performance component, a must-have in any electronic engineer's toolkit.