845-012-558-603

Heilind Number:EDA845-012-558-603
Manufacturer:EDAC
Manufacturer Number:845-012-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-603

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector, tailored for seamless integration in your electronic setups. With a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green shade, this connector ensures both durability and visibility. Boasting a single row design with 12 positions and a contact material of Copper Alloy, it guarantees reliable and efficient transmission of signals. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the Right Angle mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various environments. Elevate your PCB assembly with this essential component that combines quality, performance, and ease of use.