845-012-558-604

Heilind Number:EDA845-012-558-604
Manufacturer:EDAC
Manufacturer Number:845-012-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features twelve positions in a single row, ensuring efficient signal transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability in any application. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility, while its wide operating temperature range of -40 to 105 °C ensures dependable performance in diverse environments. Upgrade your electronics with this essential connector, perfect for a range of applications.