845-012-558-607

Heilind Number:EDA845-012-558-607
Manufacturer:EDAC
Manufacturer Number:845-012-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-607

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for precise and reliable connections, it features 12 positions in a single row layout, with a pitch of .1 inches for seamless integration. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety, even in demanding environments. Its copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have in any electronic setup.