845-012-558-608

Heilind Number:EDA845-012-558-608
Manufacturer:EDAC
Manufacturer Number:845-012-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-608

Detailed Description

Elevate your PCB connections with this high-performance 12-position board-to-board connector, designed for seamless integration into your electronic assemblies. Crafted with precision and durability in mind, it features a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. The copper alloy contacts offer efficient conductivity, while the right-angle mount orientation allows for space-saving installation. With a low amperage rating of 3A and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Trust in its quality and functionality for your next project.