845-012-558-802

Heilind Number:EDA845-012-558-802
Manufacturer:EDAC
Manufacturer Number:845-012-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of 12 positions each, it offers ample space for efficient signal transmission. The copper alloy contacts ensure reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation and .1-inch pitch make it easy to install on your PCB. Upgrade your electronic connections with this essential component.