845-012-558-803

Heilind Number:EDA845-012-558-803
Manufacturer:EDAC
Manufacturer Number:845-012-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-803

Detailed Description

Enhance connectivity within your electronic devices with this reliable Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures secure and efficient performance. With two rows and twelve positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for seamless integration, its right-angle mount orientation is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality component.