845-012-558-804

Heilind Number:EDA845-012-558-804
Manufacturer:EDAC
Manufacturer Number:845-012-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-804

Detailed Description

Enhance your PCB connectivity with our robust Board To Board PCB Connector. Designed for seamless integration, this connector features a compact two-row layout with 12 positions, perfect for optimizing signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with a low amperage of 3 A. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inch and row spacing of .2 inch guarantee precision in connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for various electronic applications. Upgrade your connectivity experience with this essential component.