845-012-558-807

Heilind Number:EDA845-012-558-807
Manufacturer:EDAC
Manufacturer Number:845-012-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-807

Detailed Description

Enhance your PCB connectivity with our dual-row Board-to-Board Connector. Designed for seamless integration, this component features 12 positions with a .1-inch pitch, ensuring precise alignment for optimal signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Perfect for a variety of applications, this green connector is a must-have in any electronics toolkit.