845-012-558-808

Heilind Number:EDA845-012-558-808
Manufacturer:EDAC
Manufacturer Number:845-012-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-808

Detailed Description

Enhance your circuit board connectivity with our 12-position Board To Board PCB Connector. This high-quality connector features durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various applications. With a right-angle mount orientation and a pitch of .1 inches, it offers seamless integration onto your PCB. The copper alloy contacts provide excellent conductivity, while the green color adds a visually pleasing touch. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for both standard and demanding environments. Trust in this connector for efficient and secure data transmission in your electronic designs.