845-012-558-812

Heilind Number:EDA845-012-558-812
Manufacturer:EDAC
Manufacturer Number:845-012-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a sleek green hue. Designed for efficiency, it features a 2-row configuration with a total of 12 positions, ensuring seamless interconnection. Crafted with top-grade UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it guarantees reliability in every application. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing facilitate easy mating. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector excels in both power delivery and temperature resilience. Perfect for various PCB setups, it's a must-have in your connectivity arsenal. Elevate your circuitry with this essential component.