845-012-559-101

Heilind Number:EDA845-012-559-101
Manufacturer:EDAC
Manufacturer Number:845-012-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-559-101

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, offering 12 positions for seamless integration. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, perfect for easy identification. The copper alloy contact material ensures reliable conductivity, even in demanding environments. With a compact pitch of .1 inches and convenient right-angle mount orientation, it facilitates efficient PCB assembly. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its superior quality and performance for your connectivity needs.