845-012-559-102

Heilind Number:EDA845-012-559-102
Manufacturer:EDAC
Manufacturer Number:845-012-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-559-102

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 12 positions, offering optimal versatility for your electronic projects. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates precise and secure connections. Its right angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this connector to deliver exceptional performance and durability for your PCB designs.