845-012-559-104

Heilind Number:EDA845-012-559-104
Manufacturer:EDAC
Manufacturer Number:845-012-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-559-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, a vital component in any electronic setup. Designed for seamless integration, it features 12 positions in a single row, ensuring optimal signal transmission. The right-angle mount orientation offers flexibility in assembly, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability. With copper alloy contacts and a 3A amperage rating, it delivers efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Elevate your circuitry with this essential connector, where quality and performance meet seamlessly.