845-012-559-201

Heilind Number:EDA845-012-559-201
Manufacturer:EDAC
Manufacturer Number:845-012-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-559-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts. With two rows and a total of 12 positions, it ensures seamless data transmission. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating reliably in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.