845-012-559-207

Heilind Number:EDA845-012-559-207
Manufacturer:EDAC
Manufacturer Number:845-012-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 12 positions each, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving layouts, its right-angle mount orientation provides versatility in installation. Operating at temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.