845-012-559-208

Heilind Number:EDA845-012-559-208
Manufacturer:EDAC
Manufacturer Number:845-012-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-559-208

Detailed Description

Enhance your PCB connections with our versatile Board-to-Board PCB Connector, offering seamless integration for your electronic projects. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue, this connector ensures reliable performance in any setting. With two rows of copper alloy contacts, each spaced at .1 inch with a .2-inch gap between rows, it allows for efficient data transmission across 12 positions. Designed for right-angle mounting, it's ideal for compact spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and functionality. Upgrade your connectivity solutions with this essential component.