845-012-559-212

Heilind Number:EDA845-012-559-212
Manufacturer:EDAC
Manufacturer Number:845-012-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 12 positions with a pitch of .1 inches, ensuring optimal signal transmission. The durable housing material, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, while the copper alloy contact material offers superior conductivity. With a right-angle mount orientation and two rows for efficient PCB stacking, this connector is perfect for space-saving designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications. Upgrade your system with this essential component.