845-012-559-404

Heilind Number:EDA845-012-559-404
Manufacturer:EDAC
Manufacturer Number:845-012-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row with 12 positions for optimal functionality. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing secure connections. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your circuit boards with this essential component for seamless and efficient data transmission.