845-012-559-412

Heilind Number:EDA845-012-559-412
Manufacturer:EDAC
Manufacturer Number:845-012-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-559-412

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. With a compact design and a right-angle mount orientation, it allows for efficient PCB-to-PCB connections. The copper alloy contact material and a current rating of 3A guarantee stable power transmission. Offering 12 positions in a single row, it facilitates smooth signal transfer between boards. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in industries like telecommunications, consumer electronics, and automotive. Trust in its quality construction and precision engineering for your connectivity needs.