845-012-559-502

Heilind Number:EDA845-012-559-502
Manufacturer:EDAC
Manufacturer Number:845-012-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-559-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts 12 positions across 2 rows, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments. Copper alloy contacts provide optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch offer precise alignment. With a right-angle mount orientation, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connection needs.