845-012-559-503

Heilind Number:EDA845-012-559-503
Manufacturer:EDAC
Manufacturer Number:845-012-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-559-503

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features 12 positions with a 0.1-inch pitch, offering reliable contact for your electronic components. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a right-angle mount orientation and a high operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Each row has a spacing of 0.2 inches, providing ample room for efficient connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Upgrade your PCB assembly with this high-quality connector, ideal for demanding industrial environments.