845-012-559-512

Heilind Number:EDA845-012-559-512
Manufacturer:EDAC
Manufacturer Number:845-012-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-559-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. Designed for optimal performance, it boasts 12 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contacts ensure reliable conductivity, while the right-angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Elevate your connectivity solutions with this essential component.