845-012-559-603

Heilind Number:EDA845-012-559-603
Manufacturer:EDAC
Manufacturer Number:845-012-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-559-603

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 12 positions, ensuring efficient data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability in all applications. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained setups, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in this connector for seamless and secure PCB connections in a variety of electronic devices.