845-012-559-604

Heilind Number:EDA845-012-559-604
Manufacturer:EDAC
Manufacturer Number:845-012-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-559-604

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, the 12-position connector offers a reliable contact solution for your electronic devices. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust performance even in challenging environments. With a pitch of .1 inches and right-angle mount orientation, it facilitates easy and efficient PCB assembly. The copper alloy contacts guarantee optimal conductivity, while the 3A amperage rating supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial use cases. Upgrade your PCB designs with this essential component for enhanced connectivity and performance.