845-012-559-802

Heilind Number:EDA845-012-559-802
Manufacturer:EDAC
Manufacturer Number:845-012-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a total of 12 positions spread across 2 rows, it offers ample room for your connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. The right-angle mount orientation and a pitch of .1 inch make it easy to install and optimize space on your board. Trust in this connector for efficient and secure card edge connections in your electronic designs.