845-012-559-803

Heilind Number:EDA845-012-559-803
Manufacturer:EDAC
Manufacturer Number:845-012-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-559-803

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power delivery. Featuring two rows and 12 positions, it offers ample connectivity for your applications. The right-angle mount orientation and .1-inch pitch make it versatile for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and harsh environments. Upgrade your connectivity solutions with this green-colored connector.