845-012-559-804

Heilind Number:EDA845-012-559-804
Manufacturer:EDAC
Manufacturer Number:845-012-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-559-804

Detailed Description

Enhance connectivity within your devices with our Board To Board PCB Connector. Designed for seamless integration, this green connector boasts a compact form factor with two rows of copper alloy contacts, offering reliable power transmission at an amperage of 3A. The UL 94V-0 Diallyl Phthalate housing ensures durability, while the right-angle mount orientation and 12 positions allow for efficient PCB-to-PCB connection. With a .1-inch pitch and .2-inch row spacing, it guarantees precise alignment, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance to streamline your electronic assemblies seamlessly.