845-012-560-201

Heilind Number:EDA845-012-560-201
Manufacturer:EDAC
Manufacturer Number:845-012-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-560-201

Detailed Description

Enhance your electronic connections with this high-quality green Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With two rows and 12 positions, it offers ample connectivity in a compact .1-inch pitch. The straight mount orientation and convenient .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector ensures reliable functionality in various environments. Elevate your PCB assembly with this essential component.