845-012-560-212

Heilind Number:EDA845-012-560-212
Manufacturer:EDAC
Manufacturer Number:845-012-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring dual rows with a total of 12 positions, it ensures secure and reliable connections for your electronic components. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient board-to-board interfacing. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless PCB integration.