845-012-560-502

Heilind Number:EDA845-012-560-502
Manufacturer:EDAC
Manufacturer Number:845-012-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-560-502

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even under extreme conditions. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 12 positions. The straight mount orientation and .2-inch row spacing make installation quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic applications. Elevate your PCB connections with this top-of-the-line connector.