845-012-560-504

Heilind Number:EDA845-012-560-504
Manufacturer:EDAC
Manufacturer Number:845-012-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-560-504

Detailed Description

Enhance connectivity in electronic devices with this high-performance Board To Board PCB Connector. Designed for reliability and durability, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek Green hue. With two rows and a total of 12 positions, it offers ample connectivity options for seamless integration on PCBs. The contact material, Copper Alloy, ensures excellent conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Perfect for a wide range of applications, this connector is a must-have component for any electronics project.