845-012-560-508

Heilind Number:EDA845-012-560-508
Manufacturer:EDAC
Manufacturer Number:845-012-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-560-508

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, featuring 12 positions spread across 2 rows for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable power delivery at an amperage of 3 A. The straight mount orientation and .1-inch pitch offer easy installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Ideal for green energy solutions, this connector is a must-have for efficient electronic systems.