845-012-560-512

Heilind Number:EDA845-012-560-512
Manufacturer:EDAC
Manufacturer Number:845-012-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-560-512

Detailed Description

Enhance your PCB assembly with our high-quality Board To Board PCB Connector. Designed for seamless connectivity, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row layout and a total of 12 positions, it offers ample room for efficient data transmission. The contacts are crafted from reliable Copper Alloy, ensuring long-lasting performance. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. The 0.1-inch pitch and 0.2-inch row spacing allow for precise positioning on your PCB. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component.