845-012-560-802

Heilind Number:EDA845-012-560-802
Manufacturer:EDAC
Manufacturer Number:845-012-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-012-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-012-560-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of 12 positions each, it offers ample room for secure and efficient connections. The contact material, made of robust Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're a DIY enthusiast or a professional in the field, this connector, with a straight mount orientation, is ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Elevate your PCB projects with this essential component, now available to order.